Royal Ohm KNP05SJ022KAA9 0R22 ±5% 5W Wire Wound Resistor

Image Representative of Range

Royal Ohm KNP05SJ022KAA9 0R22 ±5% 5W Wire Wound Resistor

Standard range
Order Code:

51-8951

Brand: Royal Ohm MPN: KNP05SJ022KAA9
Qty Unit Price (Ex VAT)
5+ £0.518
50+ £0.415
100+ £0.255
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
275 in Stock, despatched in 4 days

An 0R22 5W axial wirewound resistor with a tolerance of 5%.


  • Excellent flame resistance
  • Green body colour
  • Temperature coefficient ±400ppm/°C
Type Wirewound
Case Type Axial
Power Handling 5W
Resistance 0.22Ω
Temperature Coefficient 400ppm
Tolerance 5%
Working Voltage 500V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot