Royal Ohm MOR01SJ0473A10 47K 5% 1W Axial Metal Oxide Resistor

Image Representative of Range

Royal Ohm MOR01SJ0473A10 47K 5% 1W Axial Metal Oxide Resistor

Standard range
Order Code:

62-7222

Brand: Royal Ohm MPN: MOR01SJ0473A10
  • Quickly find another product in this range by Resistance:

Qty Unit Price (Ex VAT)
5+ £0.137
100+ £0.055
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
635 in stock, despatched same dayAdditional quantity lead time 6 months

A 47K 1W 5% metal oxide power resistor in an axial flame retardant coated package. Excellent choice for line protection applications.


  • Excellent stability and reliability
  • Flameproof coating
  • Meets requirements of EIAJ-RC2655A
Type Metal oxide film power resistor
Case Type Axial
Power Handling 1W
Resistance 47kΩ
Temperature Coefficient 350ppm
Tolerance 5%
Working Voltage 350V

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot