Item added to basket:
{{_page.AddedItem.TotalPriceText}}
Suggested Queries
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
Brands
- {{brand.contentName}}
Categories
- {{tier.contentName}}
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by Resistance:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.227 |
100+ | £0.177 |
500+ | £0.139 |
Re-reeling orders placed after 16:30 will be processed the next working day.
1k2 5% 3W metal oxide power resistor from the Royal Ohm MO series. Flame retardant, excellent stability and reliability. Ideal replacement for metal film or low power wirewound resistor. Meets requirements of EIAJ-RC2655A.
Type | Metal oxide film power resistor |
---|---|
Case Type | Axial |
Power Handling | 3W |
Resistance | 1.2kΩ |
Temperature Coefficient | 350ppm/°C |
Tolerance | 5% |
Working Voltage | 500V |
To use this facility please Sign In.
Sign In