Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Royal Sovereign Typo Tracing Paper 53gsm 841mm x 50m Roll

Order Code:  

34-0323

  Copy to clipboard
Brand: Royal Sovereign  Copy to clipboard MPN: GW012503 Copy to clipboard EAN-13: 5019351103044
  • Country of Origin: United Kingdom
  • Free UK shipping available
 Report an error
Qty Unit Price (Ex VAT)
1+ £64.70

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 9 daysContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 12/07/2024

Royal Sovereign C300 Detail Paper is a fine, lightweight paper ideal for tracing technical drawings, etc., when standard weight tracing paper is too heavy.


  • Lightweight detail tracing paper
  • 53gsm
  • Width 841mm
  • Internal diameter 30mm
  • Supplied on 50m rolls
Type Tracing paper
Size 50000 x 841mm
Weight 53gsm
Colour N/A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review