Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
A 1A 12V DC PCB mounting subminiature polarised monostable signal relay that has DPCO contacts and low coil power. Ideal for use in telecommunications devices, office equipment, alarm systems, medical monitoring devices, AV equipment, control sensors, etc.
Coil Power | 140mW |
---|---|
Coil Resistance | 1028Ω |
Coil Type | Standard Monostable |
Coil Voltage | 12V |
Contact Configuration | DPDT |
Height | 5mm |
Length | 14.1mm |
Mounting Type | PCB |
Operating Temperature | -40 to +70°C |
Switching Power | 62.5VA |
Switching Voltage Max (AC) | 125V |
Switching Voltage Max (DC) | 30V |
Width | 9.1mm |
To use this facility please Sign In.
Sign In