Relpol RSM957N-0111-85-S005 SPDT Subminiature Signal Relay 5V 1A PCB

Standard range
Order Code:

61-6020

Brand: Relpol MPN: RSM957N-0111-85-S005
Qty Unit Price (Ex VAT)
1+ £1.53
5+ £1.42
25+ £1.30
100+ £1.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
89 in stock, despatched same dayAdditional quantity lead time 4 weeks

A 1A 5V monostable subminiature signal relay with a sensitive, low power DC coil as well as a light weight construction. Ideal for use in telecommunications devices, domestic appliances, office equipment, etc.


  • Choice of coil voltages
  • Rated current 1A
  • PCB Mounting
  • Subminiature package
  • Sealed for wave soldering and cleaning
  • IP64 Protection
Coil Power 0.15mW
Coil Resistance 166.7Ω
Coil Type Sensitive Monostable
Coil Voltage 5V
Contact Configuration SPDT
Height 10mm
Length 12.5mm
Mounting Type PCB
Operating Temperature -30 to +70°C
Switching Power 62.5VA
Switching Voltage Max (AC) 220V
Switching Voltage Max (DC) 30V
Width 7.5mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot