Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

R-TECH 350908 8 Ohm 50mm Ultraslim Speaker 0.2W

Order Code:  

35-0908

  Copy to clipboard
Brand: R-TECH  Copy to clipboard MPN: 350908 Copy to clipboard EAN-13: 5053556001583
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.29
25+ £1.84
50+ £1.63
100+ £1.46
500+ £1.31
1000+ £1.26

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for expedited delivery
2,348 in Stock, despatched same dayAdditional quantity lead time 5 months

This miniature ultra-slim loudspeaker is just 11mm in thickness and has a mylar cone.


  • Impedance: 8Ω
  • Mylar cone
  • Nominal output power 0.2W
  • 50mm diameter
  • 11mm depth
  • Suitable for a wide range of applications
  • Wide frequency response enables use for speech, music or high frequency alarm output
  • Solder tag termination
  • Fitted with flange to assist mounting

Wide range speakers are suitable for speech, music and indication purposes. Ultra-slim design allows use where space is at a premium.
Connection Solder tabs
Impedance
IP Rating N/A
Nominal Size 50mm
Power 0.2W
Type Mini

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review