Christmas Opening Hours and Delivery Dates here
RUKO 228215RO HSSE-Co 5 Metal Twist Drill Set 25pc Triangular Shank

Image Representative of Range

RUKO 228215RO HSSE-Co 5 Metal Twist Drill Set 25pc Triangular Shank

Order Code:

06-4979

Brand: RUKO MPN: 228215RO EAN-13: 4007140325730
Qty Unit Price (Ex VAT)
1+ £160.13
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 3 weeks

The RUKO 228215RO is a 25-piece metal twist drill bit set designed for precision machining applications. These bits feature a triangular shank and comply with DIN 338 standards, making them ideal for drilling through steel and sheet metal. Manufactured for durability, this set caters to both professional and general-purpose drilling needs.
Type Metal twist drill bit set
DIN Standard DIN 338
Material HSSE-Co 5
Misc Attribute Ø 1.0 mm to 13.0 mm x 0.5 mm increasing
Tip angle 135°
Tool Holder Triangular shank

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot