Runtastic RUNGPS1 Gps Heart Rate Monitor Watch With Chest Strap Black

Order Code:

60-7354

Brand: Runtastic MPN: 515158 EAN-13: 9020400111176
  • Country of Origin:

Discontinued


This heart rate monitor watch from Runtastic has all the key functions required for sports training, including pace, lap times, calories, distance, target zones, speed, duration and time, along with altitude and heart rate. The watch is also equipped with a navigation system so your location can be determined at any time, plus a host of handy functions:

Time and distance
Average, maximum and actual speed/pace
Average, maximum and actual heart rate
Training zones including training alarm
Battery life with GPS up to 14 hours
Five training profiles (customise the display)
Compass includes navigation function
Night light

There is also the accompanying software, which transmits recorded activities onto a fitness portal, enabling you to analyse your performance in the Runtastic user profile at www.runtastic.com. In the activity log, all key statistics are presented clearly and can be edited.


  • Compass and navigation functions
  • Battery life (while using GPS) up to 14 hours
  • Powered by 1 x 3V CR2032 battery (supplied)
  • Activity data stored, managed and analysed at Runtastic.com
  • Manufacturer's part 515158

Supplied with: 1 x chest strap (consisting of sensor and elastic belt), 1 x bike mount (2 x cable clamps and 1 x installing plate), 1 x GPS clock, 1 x USB cable and 1 x cleaning brush.

Reviews


Be the first to submit a review

Trustpilot