Rustins Advanced Wood Preserver 5L

Rustins Brand: Rustins
<P>These cans of <STRONG>advanced wood preservers </STRONG>from <STRONG>Rustins</STRONG> are low odour, non-flammable products based on micro-emulsion nanotechnology. Their ultra fine particle size allows deep penetration of the preserver to take place so the performance of the product is much greater than standard wood preservation products. </P><P>For use against wood boring insects and wood rotting fungi within domestic, commercial, institutional and industrial premises. </P>
  • Quick-drying
  • Can be applied to wet or dry timbers
  • Available in clear, medium brown, dark brown, green and black
  • Size: 5L
Description Image Product Buy Qty Pricing (Ex VAT) Colour Type Finish Size
Rustins AWCL5000 Advanced Wood Preserver Clear 5 Litre
Rustins AWCL5000 Advanced Wood Preserver Clear 5 Litre
Standard range
Order code: 84-4412
MPN: AWCL5000

5 in Stock, despatched in 2 days
1+ £32.60
Clear Preserver N/A 5000ml
Rustins AWMB5000 Advanced Wood Preserver Medium Brown 5 Litre
Rustins AWMB5000 Advanced Wood Preserver Medium Brown 5 Litre
Standard range
Order code: 84-4413
MPN: AWMB5000

20 in Stock, despatched in 4 days
1+ £32.60
Brown Preserver N/A 5000ml
Rustins AWDB5000 Advanced Wood Preserver Dark Brown 5 Litre
Rustins AWDB5000 Advanced Wood Preserver Dark Brown 5 Litre
Standard range
Order code: 84-4414
MPN: AWDB5000

20 in Stock, despatched in 4 days
1+ £32.60
Brown Preserver N/A 5000ml
Rustins AWGN5000 Advanced Wood Preserver Green 5 Litre
Rustins AWGN5000 Advanced Wood Preserver Green 5 Litre
Standard range
Order code: 84-4415
MPN: AWGN5000

15 in Stock, despatched in 4 days
1+ £32.60
Green Preserver N/A 5000ml
Part codeManu partColour
84-4412AWCL5000Clear
84-4413AWMB5000Medium brown
84-4414AWDB5000Dark brown
84-4415AWGN5000Green
84-4416AWBL5000Black


Trustpilot