Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Rustins BLAB125 Quick Drying Blackboard Black Paint 125ml

Order Code:  

84-2857

 
Brand: Rustins MPN: BLAB125 EAN-13: 5015332440092
  • Country of Origin: United Kingdom

Discontinued


This 125ml can of blackboard paint from Rustins provides a matt black non-reflective surface for blackboards and photographic work. Suitable for interior and exterior use.


  • Quick-drying - touch-dry in 30 minutes
  • Low odour
  • Colour: Black
  • Size: 125ml
  • Ideal for use on children's toys
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Manufacturer's part BLAB125
Colour Black
Dispensing Method Tin
Type Blackboard
Volume 125ml

Reviews


Be the first to submit a review

Trustpilot