Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
Rustins BLAB500 Quick Drying Blackboard Black Paint 500ml
Image Representative of Range

Rustins BLAB500 Quick Drying Blackboard Black Paint 500ml

Standard range
Order Code:  

84-2859

 
Brand: Rustins MPN: BLAB500 EAN-13: 5015332050031
  • Quickly find another product in this range by Volume:

    250ml 500ml 1000ml
Qty Unit Price (Ex VAT)
1+ £10.96

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 21/11/2024

This 500ml can of blackboard paint from Rustins provides a matt black non-reflective surface for blackboards and photographic work. Suitable for interior and exterior use.


  • Quick-drying - touch-dry in 30 minutes
  • Low odour
  • Colour: Black
  • Size: 500ml
  • Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3
  • Ideal for use on children's toys
  • Manufacturer's part BLAB500
Colour Black
Dispensing Method Tin
Type Blackboard
Volume 500ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot