Rustins GPBL250 Small Job Paint Gloss Black 250ml

Order Code:

84-2914

Brand: Rustins MPN: GPBL250 EAN-13: 5015332300129
  • Country of Origin:

Discontinued


This small job paint gloss from Rustins is an easy to apply, high gloss, oil-based paint ideal for small painting projects. Can be used over an undercoat or existing paints and varnishes on wood and metal surfaces. A 250ml tin covers approximately 3.25m².


  • Colour: black
  • Finish: gloss
  • Size: 250ml
  • Manufacturer's part GPBL250

Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3, which makes them ideal to use on children's toys.
Type Paint
Colour Black
Dispensing Method Tin
Volume 250ml

Reviews


Be the first to submit a review

Trustpilot