Rustins METS Metal Shine 125ml

Standard range
Order Code:

84-5004

Brand: Rustins MPN: METS EAN-13: 5015332400133
  • Country of Origin: United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.67
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
2 in stock, despatched same dayAdditional quantity lead time 7 days

Rustin's Metal Shine cleans and shines all types of metals such copper, brass, bronze, chrome, stainless steel and aluminium.


  • Removes dirt and accumulated tarnish from metals
  • Apply with a soft cloth, rubbing evenly over the whole surface
  • Polish off with a clean stockinette, soft cloth or a yellow duster
  • Ideal for cleaning brass & chrome
  • Supplied in a 125ml bottle

Note: Will not remove rust from mild steel.

Type Polish
Dispensing Method Bottle
Volume 125ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot