Rustins MPBK1000 Quick Dry Metal Paint Smooth Satin Finish Black 1 Litre
Image Representative of Range

Rustins MPBK1000 Quick Dry Metal Paint Smooth Satin Finish Black 1 Litre

Extended range
Order Code:

84-2804

Brand: Rustins MPN: MPBK1000 EAN-13: 5015332533084
Qty Unit Price (Ex VAT)
1+ £17.81
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderPlease contact us for lead time

A 1L tin of quick-dry metal paint from Rustins for use on both bare and galvanised metal. It can be applied directly without the use of a primer and is suitable for indoor and outdoor use. Containing anti-corrosion additives, the paint has a low odour and dries to a smooth satin finish in just 2 hours.


  • NEW formula!
  • Colour: black
  • Satin finish
  • Size: 1L
  • Manufacturer's part MPBK1000
Type Metal
Colour Black
Dispensing Method Tin
Volume 1000ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot