Rustins Plastic Wood Tube 125ml

<P>This tube of <STRONG>plastic wood </STRONG>from<STRONG> Rustins</STRONG> is waterproof for inside and outside use. It can be cut, filed, drilled, sanded and planed. When dry, it can be painted, stained or varnished and take screws and nails. </P>
  • "Real Wood Look" filler!
  • Many uses around the home
  • Size: 125ml
  • Colour: mahogany, natural, oak or teak
Description Image Product MPN Pricing (Ex VAT) Buy Qty Colour Type Size
Rustins PWNATU Plastic Wood Tube Natural 125ml
Rustins PWNATU Plastic Wood Tube Natural 125ml
Standard range
PWNATU
1+ £3.09

15 in Stock, despatched in 2 days
Natural Plastic wood 125ml
Rustins PWOATU Plastic Wood Tube Oak 125ml
Rustins PWOATU Plastic Wood Tube Oak 125ml
Standard range
PWOATU
1+ £3.09

5 in Stock, despatched in 2 days
Oak Plastic wood 125ml
Rustins PWTETU Plastic Wood Tube Teak 125ml
Rustins PWTETU Plastic Wood Tube Teak 125ml
Standard range
PWTETU
1+ £3.09

20 in Stock, despatched in 2 days
Teak Plastic wood 125ml
Part codeManu partColour
84-2854PWNATUNatural
84-2855PWOATUOak
84-2856PWTETUTeak


Trustpilot