Rustins Raw Linseed Oil

Rustins Brand: Rustins
<P>This <STRONG>bottle of raw linseed oil </STRONG>from<STRONG> Rustins</STRONG> is a natural nourishing treatment for wood, including cricket bats, and also a lubricant for french polishing. Can also be used for softening putty that has become stiff.</P>
  • Sizes: 125ml, 300ml or 500ml
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Colour Finish
Rustins LINS125 Linseed Oil Raw 125ml
Rustins LINS125 Linseed Oil Raw 125ml
Standard range
Order code: 84-2794
MPN: LINS125

4 in Stock, despatched in 2 days
1+ £2.89
125ml Linseed oil N/A N/A
Rustins LINS300 Linseed Oil Raw 300ml
Rustins LINS300 Linseed Oil Raw 300ml
Standard range
Order code: 84-2795
MPN: LINS300

15 in Stock, despatched in 2 days
1+ £5.09
300ml Linseed oil N/A N/A
Rustins LINS500 Linseed Oil Raw 500ml
Rustins LINS500 Linseed Oil Raw 500ml
Standard range
Order code: 84-2796
MPN: LINS500

5 in Stock, despatched in 2 days
1+ £8.57
500ml Linseed oil N/A N/A
Part codeManu partSize
84-2794LINS125125ml
84-2795LINS300300ml
84-2796LINS500500ml


Trustpilot