Rustins SBMP250 Quick Dry Stain Block & Multi Surface Primer 250ml

Standard range
Order Code:

97-0621

Brand: Rustins MPN: SBMP250 EAN-13: 5015332002207
Qty Unit Price (Ex VAT)
1+ £5.32
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 in Stock, despatched in 4 days

Rustins Quick Dry Stain Block & Multi Surface Primer is a water based, Matt white stain blocker for interior and exterior use, with excellent adhesion to wood, plaster and previously painted surfaces. It will seal all stains that may bleed through and discolour paint.

As a primer, it provides excellent adhesion to ceramic tiles, glass, and melamine. When dry, it can be painted with any type of paint and undercoat. It can be applied over asphalt, bitumen, crayon, creosote, graffiti, nicotine, rust, soot, tannin and water stains.

Size: 250ml.


Type Stain stop
Colour White
Dispensing Method Tin
Volume 250ml

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot