Rustins Scratch Cover Light/Medium/Dark

Rustins Brand: Rustins
<P>These bottles of <STRONG>scratch cover </STRONG>from <STRONG>Rustins</STRONG> are designed to mask unsightly surface scratches on wooden furniture. Manufactured from a blend of beeswax, carnauba and paraffin wax, making it suitable for old and new furniture, while also ideal for antique restoration. </P>
  • Available in 125ml
  • Three shades: light, medium or dark, to suit different wood colours
Description Image Product Buy Qty Pricing (Ex VAT) Type Size
Rustins SCLW125 Scratch Cover Light 125ml
Rustins SCLW125 Scratch Cover Light 125ml
Standard range
Order code: 84-2910
MPN: SCLW125

20 in Stock, despatched in 4 days
1+ £3.20
Scratch cover 125ml
Rustins SCMW125 Scratch Cover Medium 125ml
Rustins SCMW125 Scratch Cover Medium 125ml
Standard range
Order code: 84-2912
MPN: SCMW125

15 in Stock, despatched in 4 days
1+ £2.79
Scratch cover 125ml
Rustins SCDW125 Scratch Cover Dark 125ml
Rustins SCDW125 Scratch Cover Dark 125ml
Standard range
Order code: 84-2913
MPN: SCDW125

15 in Stock, despatched in 2 days
1+ £3.30
Scratch cover 125ml
Part codeManu partShadeSize
84-2910SCLW125Light125ml
84-2912SCMW125Medium125ml
84-2913SCDW125Dark125ml


Trustpilot