Rustins Strypit Paint and Varnish Stripper New Formulation

Rustins Brand: Rustins
<P>This tin of <STRONG>paint and varnish stripper </STRONG>from <STRONG>Rustins</STRONG> is a non-caustic dichloromethane-free gel suitable for removing multiple coats of paints and varnishes applied to wood, metal, glass, stone and masonry surfaces. New formula works best when applied liberally and allowed to penetrate after two applications. The gel consistency allows effective use on vertical surfaces. </P>
  • New formula!
  • Sizes: 250ml, 500ml, 1L and 2L
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Colour Finish
Rustins STNF250 Strypit Paint & Varnish Stripper New Formulation 250ml
Rustins STNF250 Strypit Paint & Varnish Stripper New Formulation 250ml
Standard range
Order code: 84-2810
MPN: STNF250

20 in Stock, despatched in 2 days
1+ £7.08
250ml Stripper N/A N/A
Rustins STNF500 Strypit Paint & Varnish Stripper New Formulation 500ml
Rustins STNF500 Strypit Paint & Varnish Stripper New Formulation 500ml
Standard range
Order code: 84-2811
MPN: STNF500

20 in Stock, despatched in 2 days
1+ £11.37
500ml Stripper N/A N/A
Rustins STNF1000 Strypit Paint & Varnish Stripper New Formulation 1 Litre
Rustins STNF1000 Strypit Paint & Varnish Stripper New Formulation 1 Litre
Standard range
Order code: 84-2812
MPN: STNF1000

20 in Stock, despatched in 2 days
1+ £20.42
1000ml Stripper N/A N/A
Part codeManu partSize
84-2810STNF250250ml
84-2811STNF500500ml
84-2812STNF10001L


Trustpilot