Rustins Teak Oil

Rustins Brand: Rustins
<P>A <STRONG>can of teak oil </STRONG>from<STRONG> Rustins</STRONG> based on special vegetable oils and resins to give a quick drying penetrating seal to teak, cedar and all bare wood. Easily applied with a brush or cloth, giving an attractive sheen on interior and exterior surfaces. </P>
  • Finish: gloss
  • Sizes available in 250ml, 500ml, 1L, 2.5L or 5L
Conforms to The Articles in Contact with Food Regulations. Also Conforms to the Toys (Safety) Regulations 1995, BS:EN71 Part 3.
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Colour Finish
Rustins TEAK250 Teak Oil 250ml
Rustins TEAK250 Teak Oil 250ml
Standard range
Order code: 84-2944
MPN: TEAK250

5 in Stock, despatched in 2 days
1+ £7.18
250ml Teak oil N/A Gloss
Rustins TEAK500 Teak Oil 500ml
Rustins TEAK500 Teak Oil 500ml
Standard range
Order code: 84-2945
MPN: TEAK500

20 in Stock, despatched in 4 days
1+ £12.42
500ml Teak oil N/A Gloss
Rustins TEAK1000 Teak Oil 1 Litre
Rustins TEAK1000 Teak Oil 1 Litre
Standard range
Order code: 84-2946
MPN: TEAK1000

1 in Stock, despatched in 2 days
1+ £21.32
1000ml Teak oil N/A Gloss
Rustins TEAK2500 Teak Oil 2.5 Litre
Rustins TEAK2500 Teak Oil 2.5 Litre
Standard range
Order code: 84-2947
MPN: TEAK2500

3 in Stock, despatched in 2 days
1+ £43.32
2500ml Teak oil N/A Gloss
Rustins TEAK5000 Teak Oil 5 Litre
Rustins TEAK5000 Teak Oil 5 Litre
Extended range
Order code: 84-2948
MPN: TEAK5000

Available to back orderPlease contact us for lead time
1+ £67.70
5000ml Teak oil N/A Gloss
Part codeManu partSize
84-2944TEAK250250ml
84-2945TEAK500500ml
84-2946TEAK10001L
84-2947TEAK25002.5L
84-2948TEAK50005L


Trustpilot