Rustins Tung Oil

Rustins Brand: Rustins
<P>This tin of <STRONG>tung oil </STRONG>from <STRONG>Rustins</STRONG> is a pure natural non-toxic oil which is completely free from solvent. It has good penetration into all types of timber without leaving a film and its special properties make it highly resistant to water, alcohol and food stuffs. </P><P>The oil is additive free and safe for use in contact with food, forming a hardwearing finish for kitchen work surfaces, chopping boards and interior woodwork. </P>
  • For indoor wooden surfaces
  • Sizes: 500ml, 1L
Description Image Product Buy Qty Pricing (Ex VAT) Size Type Colour Finish
Rustins TUNO500 Tung Oil 500ml
Rustins TUNO500 Tung Oil 500ml
Standard range
Order code: 84-2949
MPN: TUNO500

2 in Stock, despatched in 2 days
1+ £15.08
500ml Tung oil N/A N/A
Rustins TUNO1000 Tung Oil 1 Litre
Rustins TUNO1000 Tung Oil 1 Litre
Standard range
Order code: 84-2950
MPN: TUNO1000

3 in Stock, despatched in 2 days
1+ £24.44
1000ml Tung oil N/A N/A
Part codeManu partSize
84-2949TUNO500500ml
84-2950TUNO10001L


Trustpilot