RVFM 124.166 Gearbox - Solar Motor Drive Repl

Order Code:

37-0443

Brand: RVFM MPN: 124.166

Discontinued


Miniature gearbox and solar motor which provides a gear ratio of 27:1 providing approximately 25 revs. per minute at 0.5 volts.


  • Final output via 2mm shaft
  • Motor operating range 1.5 to 4.5V
  • Gearbox dimensions 36 x 15mm
Nominal Speed 25rpm
Shaft Diameter 2mm
Voltage Rating 4.5V

Questions


*Question functionality currently disabled


Thursday, October 11, 2012 Question by: Rapid Customer | Product code: 37-0443
Q. What are the full dimensions of this motor, it is needed to drive a solar powered car and before I can design the chassis i need to know the 3 dimensions. Thanks.
A. Hi Tom, thanks for your question. The dimensions of the motor and the base are as follows: Width 31.6mm / Length 31.4mm / Height 25mm


Saturday, March 3, 2012 Question by: Rapid Customer | Product code: 37-0443
Q. Is it possible to know how is the max torque (Nm) of this motor?I need to drive the rotation of a photovoltaic tracker width about 15", height 20" and weight about 3kg: could this motor provide the movement?
A. Thanks for your enquiry Marco. Given the spec info you provided I would recommend product code 37-0441.

Reviews


Be the first to submit a review

Trustpilot