Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM 15A Round Pin Flush Mounting Socket White

Order Code:  

23-1391

 
Brand: Cliff PCB Symbol, Footprint or 3D Model

Discontinued


This white 15A round pin flush mounting panel socket complies with BS546.
  • Rated at 250V/15A
  • Finished in white
Current Rating 15A
Type Socket, 3pin, stage lighting
Voltage Rating 250
Colour White
Height 33mm
Length 73mm
Nationality FE
Width 53mm

Reviews


Be the first to submit a review

Trustpilot