16 piece precision knife set, ABS handle material, set of 16 piece, with 13 replacement blades, magnetic holder, 160mm L, supplied in set of 16.
- Total of 13 blades are supplied enabling the user to employ knives for a wide variety of cutting operations
- Blades are retained on a magnetic holder in the lid of the hinged case
- Case dimensions 160 x 65 x 35mm
This product is covered by the Offensive Weapons Act 1996. To purchase and accept delivery of this product, you must be over the age of 18.
Type |
Precision knife |
Closed Length |
N/A |
Handle Material |
ABS |
Height |
35mm |
Length |
160mm |
Material |
N/A |
Open Length |
N/A |
Width |
65mm |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.