RVFM 20mm Grommet

Order Code:

23-4480

Brand: RVFM MPN: 23-4480
  • Country of Origin: China

Discontinued


A 20mm panel hole diameter grommet, for use in knock-outs in metal pattress boxes.


  • Inner hole: 15.3mm
  • Outer diameter: 23.0mm
  • Panel size: 20.0mm
  • Width: 6.7mm
  • Panel thickness: 1.5mm
Type Grommet
Colour Black
Material Rubber
Mounting 20mm hole
No. of Gangs N/A

Questions


*Question functionality currently disabled


Friday, November 23, 2012 Question by: Rapid Customer | Product code: 23-4480
Q. Can you please confirm all the dimensions of this? Presumably the overall diameter is 20mm. What is the diameter of the centre hole? And what is the rim measurement? 4mm 5mm 6mm?
A. Hi Simon. Thank you for your question. Dimensions are as follows: Inner hole: 15.3mm Outer diameter: 23.0mm Panel size: 20.0mm Width: 6.7mm Panel thickness: 1.5mm

Reviews


Be the first to submit a review

Trustpilot