RVFM 31-560-0502 SJM Eurostat ESD Field Service Kit

Order Code:

87-1476

Brand: RVFM MPN: 31-560-0502
  • Country of Origin:

Discontinued


A field service kit including all necessary products in a compact box that fits easily into most tool cases.
  • High quality static dissipative work surface
  • 610 x 610mm with two pockets for storage of the cords
  • Adjustable fabric 4mm stud wristband
  • Wrist strap table mat grounding system
  • 4mm stud/banana plug coil cord which includes 1MΩ resistor
  • Colour: red
Type ESD work station
Colour Red
Length 610mm
Width 540mm

Reviews


Reviewed by: RPFinney - Saturday, June 6, 2009
Hi, This is a must for any Comptuter hardware work, no professional would be without one of these, Does exactly what is says on the tin, so to speak, stops you from Vapourizing your Chips. First basic important rule of Pc work, Static strap and mat…


Trustpilot