RVFM 917D2531 Perforated Metal Strip 305mm x 8.75mm 0.5mm Pack of 5

Order Code:

37-1280

Brand: Rapid MPN: 917D2531 EAN-13: 5014111917367

Discontinued


Perforated steel strip to assist in the construction of models, robots etc.


  • Strips are 305 x 8.75 x 0.5mm and are supplied packs of 5
Type Perforated metal strip
Length 305mm
Material Steel
Thickness 0.5mm
Width/diameter 8.75mm

Questions


*Question functionality currently disabled


Thursday, December 8, 2011 Question by: Rapid Customer | Product code: 37-1280
Q. Are the holes round please? photo is too low res to see.
A. Hi Will Thanks for your question. Our technical department have checked this product and the holes are round. The data sheet at https://www.rapidonline.com/pdf/37-1280.pdf provides more details.

Reviews


Be the first to submit a review

Trustpilot