RVFM Autoclave

Order Code:

52-2598

Brand: Rapid MPN: 52-2598
  • Country of Origin:

Discontinued


This high dome pressure cooker with safety valve and 3 pressure settings is ideal for use as an autoclave in the laboratory, classroom or even in the home.


  • Three settings - 5lb, 10lb or 15lb
  • Generous 6 litre capacity
  • Operates at 121°C and 15psi
  • Internal dimensions: 200mm diameter x 220mm depth
Type Autoclave
Fuel Various

Questions


*Question functionality currently disabled


Wednesday, September 16, 2015 Question by: Rapid Customer | Product code: 52-2598
Q. How are the pressure settings on this pressure cooker changed?
A. Hi Amanda, thank you for your question. There are three settings - 5lb, 10lb or 15lb. This is changed using a knob on the top of the pressure cooker.

Reviews


Be the first to submit a review

Trustpilot