Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM Bench Lamp

Order Code:  

52-2705

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 52-2705 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

This bench lamp comprises an aluminium housing on a flexible stem which is attached to a heavy base with an in-line mains on/off switch.


  • Supplied complete with 13A plug
  • Lamp height 340mm (approx.)
  • Shade diameter 125mm
  • Distance from bulb socket to centre of edge of shade 50mm
  • Colour of lamp supplied may vary from that shown

Takes 40W ES standard lamp bulb (not included).

Reviews


Be the first to submit a review