RVFM BLR154 15V Multimeter Battery

Order Code:

18-0267

Brand: RVFM MPN: BLR154
  • E
    RoHS Exempt
  • Country of Origin: China

Discontinued


Alkaline battery ideal for use in multimeters.


  • Capacity 40mAh
  • Nominal voltage 15V
  • Protruded positive and flat negative terminal
  • Nominal height 35mm
  • Diameter 15mm
Battery Size BLR154
Capacity 40mAh
Chemistry Alkaline
Depth 15mm
Height 35mm
Nominal Voltage 15V
Weight 16.1g
Width 15mm

Reviews


Be the first to submit a review

Trustpilot