Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

RVFM Bolder Border - Straight Edge, People of The World

Order Code:  

06-9200

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: T-85078 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

Bolder Borders are a colourfully and vivid way to finish any bulletin board display. This particular border depicts 'People of the World' and it will compliment perfectly any classroom decor. The pre-cut strips are ready to use, just cut to the required length. The border can also be used in a number of creative ways; frame student work or create a mobile. Layer more than one Border to create a unique look or simply display your class work. The 'People of the World' is supplied in 1m strips and is both durable and reusable.

The straight-edge design makes these borders a dream to work with. Not only are these versatile, the value-priced trimmers will coordinate with bulletin board sets and easily fit into any space.


  • Ideal for all classroom projects
  • Easily cut to the required length
  • Suitable for pasting, taping and stapling
  • Each strip measures 70mm wide
  • Supplied pre-cut in 1m lengths
  • Supplied in packs of 11
Colour N/A
Size 1000 x 70mm
Type Display strips

Reviews


Be the first to submit a review