The RVFM Brass Weight Hanger 20g is designed for use in conjunction with slotted weights.
- Made from solid brass
- Each hanger is marked with its weight
- 10g and 20g hangers can take additional 5, 10 and 20g weights, 52-0619, 52-0621 and 52-0623
- 50g hanger can take additional 50g weights, 52-0625
- 100g hanger can take additional 100g weights, 52-0627
Type |
Brass weight hanger |
Mass |
20g |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.