RVFM Commercial IEC Inlet Filter

RVFM Brand: RVFM
<p>A low cost commercial IEC inlet filter offering a very cost effective solution to power filtering requirements in a wide range of equipment.</p>
  • Compact design gives behind panel depth of just 50mm
  • Terminated with 6.3 x 0.8mm faston tabs
  • Approved to UL, CSA and VDE
Description Image Product Buy Qty Pricing (Ex VAT) Current Rating Dimensions Frequency Range Voltage Rating
RVFM 01SS1-Q(S) 1A Commercial IEC Inlet Filter
RVFM 01SS1-Q(S) 1A Commercial IEC Inlet Filter
Standard range
Order code: 26-7750
MPN: 01SS1-Q(S)

38 in stock, despatched same dayAdditional 173 due on 20/03/2025
1+ £8.05
10+ £6.08
50+ £5.10
100+ £4.18
1A 53.85 x 21.4 x 42mm 50/60Hz 250V
RVFM 03SS1-Q(S) 3A Commercial IEC Inlet Filter
RVFM 03SS1-Q(S) 3A Commercial IEC Inlet Filter
Standard range
Order code: 26-7752
MPN: 03SS1-Q(S)

95 in stock, despatched same dayAdditional quantity lead time 8 months
1+ £7.18
10+ £6.02
50+ £4.77
3A 53.85 x 21.4 x 42mm 50/60Hz 250V
Operating voltage250V AC
Maximum leakage115V AC 60HZ:0.25mA
230V AC 50Hz:0.5mA
Inductance1A6.5mH
3A2.5mH
6A0.8mH
Capacitors100n between lines (Class X2)
2n2 lines to earth (Class Y)
Temperature range–25°C to +85°C
Panel cut-out28.5 x 21.6mm
Dimensions53.85 x 21.4 x 42mm


Trustpilot