RVFM DLM58E 50W Wide Enclosed Lamp

Order Code:

23-1950

Brand: RVFM MPN: DLM58E EAN-13: 5051227000415

Discontinued


A 50W, 12V dichroic low voltage tungsten halogen lamp, ideal for spot and floodlighting applications.


  • Dichroic low voltage tungsten halogen lamp
  • 50W power rating
  • 12V voltage rating
  • 1500lux luminous intensity
  • GU5.3 base
  • 4000hrs rated life
  • 3100K colour temperature
  • Cool white bulb finish
  • 38° beam angle
  • Wide closed face
  • Compact
  • Low direct heat dissipation
  • Low energy consumption
  • 51mm diameter reflector
  • Ideal for spot and floodlighting applications
Base GU5.3
Bulb Finish Cool White
Lamp Type Tungsten halogen bulb
Power Rating 50W
Voltage Rating 12V

Questions


*Question functionality currently disabled


Thursday, December 3, 2015 Question by: Rapid Customer | Product code: 23-1950
Q. Do you sell 12V 20W 38 degrees halogen bulbs
A. Hi Ricardo, thank you for your question. You can find them here.

Reviews


Be the first to submit a review

Trustpilot