Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

Tru Components Dual Row Solder Terminal Strip 2 x 5 Contacts Epoxy 43 38 1.6mm

Standard range
Order Code:  

51-0198

  Copy to clipboard
Brand: TruComponents  Copy to clipboard MPN: 530282 Copy to clipboard EAN-13: 4016139228204
 Report an error
Qty Unit Price (Ex VAT)
2+ £2.34
6+ £2.11
10+ £1.87

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Out of stock50 due on 22/11/2024

The Dual Row Solder Terminal Strip 2 x 5 Contacts Epoxy 43 x 38 x 1.6mm has been manufactured with epoxide and designed with two rows of five contacts, offering eyelet spacings of 8mm.


  • 2 strips of 5 contacts
Board Thickness 1.6mm
Grid Pitch N/A
Length 43mm
Material Epoxy
Number of Rows 2
Width 38mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


22 March 2019 Question by: Rapid Customer | Product code: 51-0198
Q. Do they come in longer strips?
A. Hi Stephanie, thank you for your question. The only other terminal strips we have is this range.

Reviews


New great product

Reviewed by: Steve - 07 June 2014
This is a great new addition to the products. Its a nice lightweight but strong tag strip that will help many.


Trustpilot