These attractively coloured timers can count up and down using a simple start/stop button and have clear displays showing minutes and seconds.
- Maximum count 99 min 59 sec
- Size: 70 x 70mm
- Size of display: 30 x 19mm
- Supplied as a set of 6 containing 2 red, 2 blue and 2 yellow
Each timer is powered by a single LR1130 button cell battery, included.
Max. Time Period |
100min |
Size |
70 x 70mm |
Type |
Digital |
Order Code: {{product.ProductCode}}
Your Ref: {{product.CustomerCode}}
MPN: {{product.ManuPartNo}}
- {{attribute.Name}} : {{decodeHtml(attribute.Value)}}
- ROHS : Compliant
- ROHS : Exempt
- ROHS : Non Compliant
Available for re-reeling
Unfortunately re-reeling is not available at the present time for this item as the required quantity is greater than the available stock.
Re-reeling orders placed after 16:30 will be processed the next working day.
Unfortunately re-reeling is not available at the present time for this item.
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
This product will not be replenished, however, you may buy the remaining stock.