RVFM Electronic Buzzers with 20cm Flying Leads

<p>A range of rectangular electronic buzzers offering a high but rich sound.</p>
  • Supplied with 20cm flying leads
  • 2mm fixing holes in base
  • KPMB-2200L series
  • Available with 6 and 12V operating voltages
Mftrs. codeOrder code
Operating voltage6V DCKPMB-2206L35-3601
12V DCKPMB-2212L35-3603
24V DC
Sound output75dB
Rated current max.20mA
Response time<50ms
Operating temperature-20°C to +60°C
Dimensions34(L) x 16(W) x 15(H)mm
Weight10g

Trustpilot