RVFM GPF521211 Ultraminiature BCD Switch

Order Code:

78-0805

Brand: RVFM MPN: GPF521211

Discontinued


High quality matt black snap-together ultraminiature BCD switch with white engraved legend.


  • Gold plated make-before-break contacts
  • Two push switches for count up or count down functions
  • Switches and end cheeks are easily clipped together which in turn clip-fit into panels from 0.6 to 2mm in thickness
Type BCD switch
Action Count
Contact Configuration Make before break
Illumination Colour(s) N/A
Illumination Type None
Max. Current 0.1A

Reviews


BCD push button thumb-wheel switches

Reviewed by: H. Chester - Tuesday, September 9, 2014
Having found 2of CD4059 4 Stage Decade Dividers in my spares cabinet, I decided to construct 2of the circuits into the same box. This will the provide the Reference(R) and Feedback(N) Dividers for my experimentation with Phase Locked Loops(PLL). What I needed to set the division ratios was a 4 stage BCD Input device(2 to 9999). DIP switches was my first thought, the problem would be how to mount for easy access? However, the 78-0805 Ultraminiature BCD Switch answered all the right notes. Compact, ease of mounting, ease of use(with direct visual indication) and compeditive pricing tipped the scales. I ordered 4of to confirm the circuit(all O.K.!), with 4 more ordered soon.


Trustpilot