Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM High Torque Linear Actuator

Order Code:  

06-1576

 
Brand: RVFM MPN: BLC 017
  • Country of Origin:

Discontinued


This unit provides immense pulling or pushing force delivered via the movement of a threaded 3mm shaft passing in either direction through the central pinion gear. The unit is supplied complete with two brackets that can be fixed with 4mm screws (not included) to the part(s) being moved. If required, ordinary 3mm studding can be substituted for the 150mm length supplied with the unit.
  • Operating voltage 3 to 1.5V DC
  • Direction of movement is determined by battery polarity
  • Kit contains: 1x motorised actuator, 2x brackets and 4x 3mm nuts

Reviews


Be the first to submit a review

Trustpilot