Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile

RVFM Joulemeter Student Digital

Order Code:  

52-9488

  Copy to clipboard
Brand: RVFM  Copy to clipboard MPN: 605-014 Copy to clipboard
  • Country of Origin:
 Report an error

Discontinued

The RVFM Student Joulemeter is designed specifically for student use.


  • Measures energy from 1 joule to 999,999 joules
  • Rated accuracy 3%, 1% typical
  • Input voltage: 0V to 15V AC, or 0V to 21V DC (maximum)
  • Maximum load current: 10A AC/DC
  • Microprocessor circuitry combined with precision voltage multiplier
  • Built-in timing function
  • The start button starts timer and joulemeter together and at the same time starts powering up the load
  • The stop button stops the timer and joulemeter and disconnects the input power from the load
  • Dimensions: 90 x 90 x 33mm
  • Display: 2x 16 character LCD
  • RVFM type 605-014

Requires a 9V DC mains adaptor (supplied).
Measuring Range 1 to 999999Joule
Type Joulemeter

Reviews


Be the first to submit a review

Trustpilot