Rapid Large Craft Messy Mats 360 x 500mm - Pack of 5

Standard range
Order Code:

52-4103

Brand: Rapid MPN: 7806-5 EAN-13: 5060098477264
  • Country of Origin: China
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £7.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched same dayAdditional quantity lead time 7 days

These 360 x 500mm waterproof and stain proof play mats are made from tough polypropylene.


  • 360 x 500mm polypropylene play mats
  • Thickness 0.5mm
  • Ideal for paint, glue, papier mache, clay, dough, Plaster of Paris, etc.
  • 20mm grid for layouts, plans, graphs and tables
  • Easy wipe clean after use
  • Assorted translucent colours
  • Supplied in packs of 5
Type Craft mat
Size 500 x 380mm

To use this facility please Sign In.

Sign In

Questions


*Question functionality currently disabled


Tuesday, May 28, 2019 Question by: Rapid Customer | Product code: 52-4103
Q. How thick are these in mm? I know it is probably difficult but are they the same thickness as greyboard? Looking for an alternative for my art class. Thanks, Jacquie
A. Hi Jacquie, thank you for your question. Having looked at the stock, the thickness of a single mat is approximately 0.5mm.

Reviews


Be the first to submit a review

Trustpilot