RVFM Low Temperature Glue Gun

Order Code:

87-3990

Brand: RVFM MPN: 87-3990

Discontinued


A low temperature glue gun operating at approximately 100°C to 120°C rather than the normal temperature of around 190°C to 200°C, or higher.
  • Ideal for educational applications where the lower temperature reduces the risk of serious burns, or industrial applications where delicate components could be damaged by the use of standard high temperature glues
  • Trigger-feed mechanism for ease of use and accurate control of glue feed rate
  • Power rating 5W
  • Supplied complete with fitted 13A plug fused at 3A
  • Ideal for caulking, filling and for decorative/art purposes

Please note that the glue sticks for this gun are specially formulated for low temperature use, and are not suitable for use with higher temperature guns.
Feed Mechanism Trigger
Glue Stick Diameter 8mm
Low / High Temperature Low
Plug type UK 13A
Supply Voltage 230V
Wattage 5W

Questions


*Question functionality currently disabled


Thursday, November 15, 2012 Question by: Rapid Customer | Product code: 87-3990
Q. What is the temperature difference between "low melt" & ordinary hot melt glue?
A. Hi Howard. Thank you for your question. The temperature difference varies between manufacturers: one gives low melt sticks as 80 deg C and standard at 86 deg C as the softening point. For the glue to flow effectively it will need to get hotter. A specification of one low temperature glue gun gives its range as 100 deg C to 120 deg C – whereas a hot melt guns give a temp of 200 deg C: this provides a better indication of temperature difference.

Reviews


Cool Glue Gun

Reviewed by: Janie Manning - Wednesday, July 30, 2014
I bought this glue gun to use in my studio with children. It is the perfect size and doesn't get too hot to burn fingers! This is my 5th glue gun purchase from Rapid. Constantly good service, and always brilliant at next day delivery!


Trustpilot