RVFM M66T-68L Melody Generator - Small World Non Rohs

Standard range
Order Code:

82-0044

Brand: RVFM MPN: M66T-68L
  • RoHS Non Compliant
  • Country of Origin: Taiwan
  • Free UK shipping available
Qty Unit Price (Ex VAT)
5+ £0.672
10+ £0.538
25+ £0.446
100+ £0.323
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
689 in stock, despatched same dayAdditional quantity lead time 8 months

This low cost melody generator IC is very easy to use and is suitable for use both in telephones and toys.


  • Ideal for simple melody projects such as greetings cards, toys etc.
  • Plays 'It's a Small World'
  • Requires only a 3V battery and a small 8Ω speaker to make a working project
  • TO-92 case
  • 64-note ROM
  • Built-in OSC resistor
Type Melody generator
Operating Current 16A
Operating Temperature -10ºC to +60ºC
Operating Voltage 3.3V
Oscillating Frequency 90kHz
Output Current 2mA
Package/Case TO-92

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot