Christmas Opening Hours and Delivery Dates here

RVFM Mega Timer

Order Code:

06-7544

Brand: RVFM MPN: JMT UPC-12: 644905001788
  • Country of Origin:
  • View All

Discontinued


A jumbo-sized timer measuring 254 x 175mm (10in x 7in), with a number of great additional functions.


  • Powerful backlight enables the large display to be seen at the back of the class
  • Features include random number selection for individuals or teams, count down facility, stop watch, alarm, temperature, as well as the usual time and date settings
  • Can be carried around, hung on wall or placed on desk
  • Suitable for Key Stages 1 & 2 (ages 5 to 11)

Requires 6x AA batteries (not included).
Type Digital
Size 254 x 175mm

Trustpilot