Site: Industry
Currency: GBP    
Rapid Metal Test Tube Holder

Rapid Metal Test Tube Holder

Rapid
Standard range
Order Code:

52-8040

Brand: Rapid MPN: CH12695
  • Country of Origin: India
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £0.420
Price per unit Ex VAT
Order in multiples of 1
96 in stock, despatched same dayAdditional quantity lead time 6 months

A Stoddard's pattern test tube holder ideal for students.


  • Spring action clamps tubes in place
  • Finger grips for safe holding
  • Holds tubes up to 25mm diameter
  • Nickel plated steel construction
  • Overall length 130mm
Type Test tube holder
Material Wire
Number of holes 1

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C