RVFM MF-R800 8.0A Resettable Fuse - Single

Order Code:

26-4665

Brand: RVFM MPN: MF-R800

Discontinued


Resettable fuses packed in bulk offering a significant saving to the volume user.


  • Suitable for a wide range of electronic equipment
  • 16A trip current, 8A hold current
  • 40V max voltage
  • Radial leaded package/case
  • 10.2mm lead pitch
  • Standards UL, CSA
  • Size (L x W x H) 24.2 x 3 x 32.9mm
  • Temperature range –40°C to +85°C
  • Supplied in singles
Height 32.9mm
Hold Current 8A
Initial Resistance 0.02Ω
Lead Pitch 10.2mm
Length 24.2mm
Max Current Rating 40A
Max Voltage Rating 30V
Package/Case Style Radial leaded
Trip Current 16A
Trip Time 18.8s

Reviews


Be the first to submit a review

Trustpilot