RVFM Microminiature Microswitches

R-TECH Brand: R-TECH
<p>A range of micro-miniature microswitches, measuring only 12.7mm in length.</p>
  • 1A, 250V AC switching ability in a truly miniature package
  • PCB solder terminals
  • Single pole changeover contacts
  • Available in button and lever operation styles
Description Image Product Buy Qty Pricing (Ex VAT) Type Action Contact Configuration Illumination Colour(s) Illumination Type Max. Current
RVFM ZIPPY DM-03S-OP Microminiature Button Switch
RVFM ZIPPY DM-03S-OP Microminiature Button Switch
Standard range
Order code: 78-0730
MPN: ZIPPY DM-03S-OP

Order in multiples of 5


985 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £1.02
25+ £0.864
100+ £0.771
Microswitch On-(on) SPDT N/A None 3A
RVFM ZIPPY DM-03S-IP Microminiature Lever Switch
RVFM ZIPPY DM-03S-IP Microminiature Lever Switch
Standard range
Order code: 78-0735
MPN: ZIPPY DM-03S-IP

Order in multiples of 5


758 in stock, despatched same dayAdditional quantity lead time 8 months
5+ £0.863
25+ £0.749
100+ £0.689
500+ £0.644
Microswitch On-(on) SPDT N/A None 3A
Dimensions12.7 x 5.8 x 6.5mm
Pitch6.5mm
Contact materialSilver alloy
Contact rating2A 30V DC, 1A 250V AC
Mechanical life>30 x 104
Electrical life>30 x 144
ButtonLever
Operating force150g80g
Release force min.20g5g
Pretravel max.0.5mm
Overtravel min.0.25mm0.55mm
Movement diff.max.0.12mm0.5mm
Actuator length13mm


Trustpilot