Site: Industry
Currency: GBP    
RVFM Nesting Retort Stand Rod (700x10mm) and Base (length 200mm)

RVFM Nesting Retort Stand Rod (700x10mm) and Base (length 200mm)

Rapid
Order Code:

52-2130

Brand: Rapid MPN: C02001
  • Country of Origin:

Discontinued


These retort stands have a cast iron base and fit together for ease of storage. These A-shaped bases have a tapped hole to accept the support rod.


  • Finished in blue or black
  • Base length 200mm
  • Support rod 700 x 10mm
  • Weight 2.5kg
Type Retort stand

Reviews

Be the first to submit a review

Trustpilot
mgctlbxN$MZP mgctlbxV$5.2.4 mgctlbxL$C
mgctlbxN$MSC mgctlbxV$2.0.29 mgctlbxL$C