Model wheels moulded in robust ABS material with 2.6mm diameter bore, suitable for use with any gear box drive shaft.
- Diameter 37mm
- Supplied in packs of 4
Type | Wheel |
Bore Diameter | 2.65mm |
Diameter | 37mm |
Material | ABS |
Quantity | 4 |
Width | 16mm |
---|
Order Code: 06-6032
MPN: CW3-015
5 in stock, despatched same dayAdditional quantity lead time 7 days
Order Code: 37-0352
MPN: 37-0352
Price per unit Ex VAT 1+ |
10+ |
50+ |
---|
£5.17 |
£4.27 |
£3.85 |
1 in stock, despatched same day
Order Code: 37-0354
MPN: 37-0354
12 in stock, despatched same dayAdditional quantity lead time 7 days